
CA3106F14S-2PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106F14S-2PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-2PBF80F0 |
Description | CB 4C 4#16S PIN PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-2 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.35000 | $67.35 |
| 10 | $42.40000 | $424.00 |
| 25 | $30.13000 | $753.25 |
| 50 | $26.02000 | $1,301.00 |
| 100 | $22.02000 | $2,202.00 |




