
CA3102E14S-2SBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E14S-2SBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-2SBF80F0 |
Description | CB 4C 4#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-2 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |


