
CA3106E14S-2PB02A176 | |
|---|---|
DigiKey Part Number | ICA3106E14S-2PB02A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-2PB02A176 |
Description | CB 4C 4#16S PIN PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Shrink Boot Adapter |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.75000 | $82.75 |
| 10 | $52.10000 | $521.00 |
| 25 | $37.02000 | $925.50 |
| 50 | $31.97000 | $1,598.50 |
| 100 | $27.05000 | $2,705.00 |



