
CA3100R14S-2SBF80A176-05 | |
|---|---|
DigiKey Part Number | ICA3100R14S-2SBF80A176-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R14S-2SBF80A176-05 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.83000 | $97.83 |
| 10 | $61.60000 | $616.00 |
| 25 | $43.77000 | $1,094.25 |
| 50 | $37.80000 | $1,890.00 |
| 100 | $31.98000 | $3,198.00 |


