
CA3106ER10SL-3P-001 | |
|---|---|
DigiKey Part Number | ICA3106ER10SL-3P-001-ND |
Manufacturer | |
Manufacturer Product Number | CA3106ER10SL-3P-001 |
Description | ER 3C 3#16S PIN PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.46000 | $97.46 |
| 10 | $79.19000 | $791.90 |
| 25 | $66.69000 | $1,667.25 |
| 50 | $57.59000 | $2,879.50 |
| 100 | $48.73000 | $4,873.00 |




