
CA3100E10SL-3SDNF80 | |
|---|---|
DigiKey Part Number | CA3100E10SL-3SDNF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E10SL-3SDNF80 |
Description | CONN RCPT 3POS WALL MNT W/SKTS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.71000 | $101.71 |
| 10 | $82.64000 | $826.40 |
| 25 | $69.59000 | $1,739.75 |
| 50 | $60.10000 | $3,005.00 |
| 100 | $50.86000 | $5,086.00 |



