
CA3102E10SL-3SF16 | |
|---|---|
DigiKey Part Number | ICA3102E10SL-3SF16-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E10SL-3SF16 |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Dust Cap |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.85000 | $28.85 |
| 10 | $23.44000 | $234.40 |
| 25 | $19.74000 | $493.50 |
| 50 | $17.05000 | $852.50 |
| 100 | $14.43000 | $1,443.00 |



