
CA3106E28-21PBF80F97 | |
|---|---|
DigiKey Part Number | ICA3106E28-21PBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21PBF80F97 |
Description | CAB 37C 37#16 PIN PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.42000 | $138.42 |
| 10 | $87.15000 | $871.50 |
| 25 | $61.92000 | $1,548.00 |
| 50 | $53.48000 | $2,674.00 |
| 100 | $45.25000 | $4,525.00 |





