
CA3106E28-20SF80DNF16 | |
|---|---|
DigiKey Part Number | ICA3106E28-20SF80DNF16-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-20SF80DNF16 |
Description | CONN PLUG 14POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Dust Cap, Shrink Boot Adapter |
Shell Size - Insert 28-20 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.58000 | $255.58 |
| 10 | $207.66000 | $2,076.60 |
| 25 | $174.87000 | $4,371.75 |
| 50 | $151.02000 | $7,551.00 |
| 100 | $127.79000 | $12,779.00 |


