
CA3102E28-20PF80 | |
|---|---|
DigiKey Part Number | ICA3102E28-20PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-20PF80 |
Description | ER 14C 4#16 10#12 PIN RECP BOX |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 14 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-20 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.11000 | $185.11 |
| 10 | $150.40000 | $1,504.00 |
| 25 | $126.65000 | $3,166.25 |
| 50 | $109.38000 | $5,469.00 |
| 100 | $92.55000 | $9,255.00 |


