Image for CA3102R28-20P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102R28-20P

DigiKey Part Number
ICA3102R28-20P-ND
Manufacturer
Manufacturer Product Number
CA3102R28-20P
Description
ER 14C 4#16 10#12 PIN RECP
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
14
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shell Size - Insert
28-20
Current Rating (Amps)
22A, 41A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$115.41000$115.41
10$93.77000$937.70
25$78.97000$1,974.25
50$68.20000$3,410.00
100$57.71000$5,771.00