
CA3106E28-16SBA176 | |
|---|---|
DigiKey Part Number | ICA3106E28-16SBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-16SBA176 |
Description | CB 20C 20#16 SKT PLUG |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 20 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-16 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $290.91000 | $290.91 |
| 10 | $183.17000 | $1,831.70 |
| 25 | $130.14000 | $3,253.50 |
| 50 | $112.40000 | $5,620.00 |
| 100 | $95.11000 | $9,511.00 |


