
CA3102E28-16PBF80A176 | |
|---|---|
DigiKey Part Number | ICA3102E28-16PBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-16PBF80A176 |
Description | CB 20C 20#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-16 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.09000 | $135.09 |
| 10 | $85.05000 | $850.50 |
| 25 | $60.43000 | $1,510.75 |
| 50 | $52.19000 | $2,609.50 |
| 100 | $44.16000 | $4,416.00 |


