
CA3102E28-16PBA176 | |
|---|---|
DigiKey Part Number | ICA3102E28-16PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-16PBA176 |
Description | CB 20C 20#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-16 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.88000 | $221.88 |
| 10 | $139.70000 | $1,397.00 |
| 25 | $99.26000 | $2,481.50 |
| 50 | $85.73000 | $4,286.50 |
| 100 | $72.54000 | $7,254.00 |


