Image for CA3106E28-15SBF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E28-15SBF42

DigiKey Part Number
ICA3106E28-15SBF42-ND
Manufacturer
Manufacturer Product Number
CA3106E28-15SBF42
Description
CAB 35C 35#16 SKT PLUG
Customer Reference
Detailed Description
35 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
35
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
28-15
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$153.31000$153.31
10$96.53000$965.30
25$68.59000$1,714.75
50$59.23000$2,961.50
100$50.12000$5,012.00