
CA3100E28-15PB05-F97 | |
|---|---|
DigiKey Part Number | ICA3100E28-15PB05-F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-15PB05-F97 |
Description | CA3100E28-15PB05-F97 |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 35 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.76000 | $222.76 |
| 10 | $140.25000 | $1,402.50 |
| 25 | $99.65000 | $2,491.25 |
| 50 | $86.07000 | $4,303.50 |
| 100 | $72.82000 | $7,282.00 |



