
CA06FWA28-15SBF80 | |
|---|---|
DigiKey Part Number | ICA06FWA28-15SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA06FWA28-15SBF80 |
Description | CONN PLUG 35POS W/SOCKETS |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $372.71000 | $372.71 |
| 10 | $234.67000 | $2,346.70 |
| 25 | $166.74000 | $4,168.50 |
| 50 | $144.00000 | $7,200.00 |
| 100 | $121.85000 | $12,185.00 |


