
CA3102E28-15PB109 | |
|---|---|
DigiKey Part Number | ICA3102E28-15PB109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-15PB109 |
Description | CONN RCPT MALE 35P SILVER CRIMP |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 35 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.57000 | $128.57 |
| 10 | $80.95000 | $809.50 |
| 25 | $57.52000 | $1,438.00 |
| 50 | $49.68000 | $2,484.00 |
| 100 | $42.03000 | $4,203.00 |



