
CA3106E20A48SBF80 | |
|---|---|
DigiKey Part Number | CA3106E20A48SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20A48SBF80 |
Description | CONN PLUG FMALE 19P SILVER CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-A48 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.01000 | $194.01 |
| 10 | $122.16000 | $1,221.60 |
| 25 | $86.80000 | $2,170.00 |
| 50 | $74.96000 | $3,748.00 |
| 100 | $63.43000 | $6,343.00 |


