
CA3101F20A48PBF80 | |
|---|---|
DigiKey Part Number | CA3101F20A48PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F20A48PBF80 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-A48 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.63000 | $142.63 |
| 10 | $89.80000 | $898.00 |
| 25 | $63.81000 | $1,595.25 |
| 50 | $55.11000 | $2,755.50 |
| 100 | $46.63000 | $4,663.00 |


