
CA3101ER20A48PB | |
|---|---|
DigiKey Part Number | CA3101ER20A48PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101ER20A48PB |
Description | CONN RCPT MALE 19P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-A48 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.62000 | $325.62 |
| 10 | $205.02000 | $2,050.20 |
| 25 | $145.67000 | $3,641.75 |
| 50 | $125.81000 | $6,290.50 |
| 100 | $106.45000 | $10,645.00 |


