
CA3106E20-33PF85 | |
|---|---|
DigiKey Part Number | ICA3106E20-33PF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-33PF85 |
Description | ER 11C 11#16 PIN PLUG |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-33 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.23000 | $89.23 |
| 10 | $72.50000 | $725.00 |
| 25 | $61.05000 | $1,526.25 |
| 50 | $52.73000 | $2,636.50 |
| 100 | $44.61000 | $4,461.00 |



