
CA3101E20-33SF42 | |
|---|---|
DigiKey Part Number | ICA3101E20-33SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E20-33SF42 |
Description | CONN RCPT 11POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-33 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.66000 | $127.66 |
| 10 | $103.73000 | $1,037.30 |
| 25 | $87.35000 | $2,183.75 |
| 50 | $75.44000 | $3,772.00 |
| 100 | $63.83000 | $6,383.00 |


