
CA3101F20-33SF80 | |
|---|---|
DigiKey Part Number | ICA3101F20-33SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F20-33SF80 |
Description | CONN RCPT FMALE 11P SILVER CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-33 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.72000 | $192.72 |
| 10 | $156.59000 | $1,565.90 |
| 25 | $131.86000 | $3,296.50 |
| 50 | $113.88000 | $5,694.00 |
| 100 | $96.36000 | $9,636.00 |


