
CA3106E18-12PF80F97 | |
|---|---|
DigiKey Part Number | ICA3106E18-12PF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-12PF80F97 |
Description | ER 6C 6#16 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.29000 | $70.29 |
| 10 | $57.11000 | $571.10 |
| 25 | $48.09000 | $1,202.25 |
| 50 | $41.54000 | $2,077.00 |
| 100 | $35.15000 | $3,515.00 |





