
CA3106E14S-7S02 | |
|---|---|
DigiKey Part Number | ICA3106E14S-7S02-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-7S02 |
Description | Use CA3106E14S-7SDNF80 |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 14S-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.43000 | $77.43 |
| 10 | $62.91000 | $629.10 |
| 25 | $52.98000 | $1,324.50 |
| 50 | $45.76000 | $2,288.00 |
| 100 | $38.72000 | $3,872.00 |



