
CA3102E28-12SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E28-12SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-12SF80F0 |
Description | ER 26C 26#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 26 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 26 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-12 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.60000 | $79.60 |
| 10 | $64.67000 | $646.70 |
| 25 | $54.46000 | $1,361.50 |
| 50 | $47.03000 | $2,351.50 |
| 100 | $39.80000 | $3,980.00 |



