Image for CA3102E24-5SBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E24-5SBF80

DigiKey Part Number
CA3102E24-5SBF80-ND
Manufacturer
Manufacturer Product Number
CA3102E24-5SBF80
Description
CONN RCPT FMALE 16P SILVER CRIMP
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
16
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
24-5
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$97.19000$97.19
10$61.19000$611.90
25$43.48000$1,087.00
50$37.55000$1,877.50
100$31.77000$3,177.00