
CA3106E24-5PB03 | |
|---|---|
DigiKey Part Number | ICA3106E24-5PB03-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-5PB03 |
Description | CONN PLUG MALE 16P SILVER CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.02000 | $199.02 |
| 10 | $125.31000 | $1,253.10 |
| 25 | $89.04000 | $2,226.00 |
| 50 | $76.90000 | $3,845.00 |
| 100 | $65.07000 | $6,507.00 |


