
CA3106F24-5PBF80 | |
|---|---|
DigiKey Part Number | ICA3106F24-5PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24-5PBF80 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.68000 | $174.68 |
| 10 | $109.99000 | $1,099.90 |
| 25 | $78.15000 | $1,953.75 |
| 50 | $67.49000 | $3,374.50 |
| 100 | $57.11000 | $5,711.00 |


