
CA3102A28A16PRES | |
|---|---|
DigiKey Part Number | ICA3102A28A16PRES-ND |
Manufacturer | |
Manufacturer Product Number | CA3102A28A16PRES |
Description | CONN RCPT 9 POS BOX MNT W/PINS |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 9 | Color Olive Drab |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-A16 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.59000 | $186.59 |
| 10 | $151.61000 | $1,516.10 |
| 25 | $127.67000 | $3,191.75 |
| 50 | $110.26000 | $5,513.00 |
| 100 | $93.30000 | $9,330.00 |



