
CA3100F28-12PBF80F0-05 | |
|---|---|
DigiKey Part Number | ICA3100F28-12PBF80F0-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F28-12PBF80F0-05 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 26 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-12 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $307.82000 | $307.82 |
| 10 | $193.81000 | $1,938.10 |
| 25 | $137.71000 | $3,442.75 |
| 50 | $118.93000 | $5,946.50 |
| 100 | $100.63000 | $10,063.00 |


