
CA3100F14S-6SF80F0 | |
|---|---|
DigiKey Part Number | ICA3100F14S-6SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F14S-6SF80F0 |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Backshell, Cable Clamp |
Number of Positions 6 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 14S-6 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.09000 | $58.09 |
| 10 | $47.20000 | $472.00 |
| 25 | $39.75000 | $993.75 |
| 50 | $34.33000 | $1,716.50 |
| 100 | $29.04000 | $2,904.00 |



