
CA3100F14S-6SBF80 | |
|---|---|
DigiKey Part Number | ICA3100F14S-6SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F14S-6SBF80 |
Description | CB 6C 6#16S SKT RECP WALL |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.69000 | $97.69 |
| 10 | $61.51000 | $615.10 |
| 25 | $43.70000 | $1,092.50 |
| 50 | $37.74000 | $1,887.00 |
| 100 | $31.94000 | $3,194.00 |



