
CA3106F14S-6PBF85 | |
|---|---|
DigiKey Part Number | ICA3106F14S-6PBF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-6PBF85 |
Description | CB 6C 6#16S PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.24000 | $61.24 |
| 10 | $38.56000 | $385.60 |
| 25 | $27.40000 | $685.00 |
| 50 | $23.66000 | $1,183.00 |
| 100 | $20.02000 | $2,002.00 |






