
CA3100F14S-6S | |
|---|---|
DigiKey Part Number | ICA3100F14S-6S-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F14S-6S |
Description | CONN RCPT FMALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.45000 | $74.45 |
| 10 | $60.49000 | $604.90 |
| 25 | $50.94000 | $1,273.50 |
| 50 | $43.99000 | $2,199.50 |
| 100 | $37.23000 | $3,723.00 |



