
CA3100E28-15SBF80F42 | |
|---|---|
DigiKey Part Number | ICA3100E28-15SBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-15SBF80F42 |
Description | CONN RCPT 35POS WALL MNT W/SKTS |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 35 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.81000 | $185.81 |
| 10 | $116.99000 | $1,169.90 |
| 25 | $83.13000 | $2,078.25 |
| 50 | $71.79000 | $3,589.50 |
| 100 | $60.75000 | $6,075.00 |



