
CA3100E28-15SB05-F97 | |
|---|---|
DigiKey Part Number | ICA3100E28-15SB05-F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-15SB05-F97 |
Description | CA3100E28-15SB05-F97 |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 35 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.26000 | $208.26 |
| 10 | $131.13000 | $1,311.30 |
| 25 | $93.17000 | $2,329.25 |
| 50 | $80.47000 | $4,023.50 |
| 100 | $68.09000 | $6,809.00 |




