
CA3100E18-1PF80A176F85 | |
|---|---|
DigiKey Part Number | ICA3100E18-1PF80A176F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-1PF80A176F85 |
Description | ER 10C 10#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.05000 | $79.05 |
| 10 | $64.23000 | $642.30 |
| 25 | $54.09000 | $1,352.25 |
| 50 | $46.71000 | $2,335.50 |
| 100 | $39.53000 | $3,953.00 |



