
CA3106ER18-1SA95 | |
|---|---|
DigiKey Part Number | CA3106ER18-1SA95-ND |
Manufacturer | |
Manufacturer Product Number | CA3106ER18-1SA95 |
Description | CONN PLUG FMALE 10P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.55000 | $175.55 |
| 10 | $142.64000 | $1,426.40 |
| 25 | $120.11000 | $3,002.75 |
| 50 | $103.73000 | $5,186.50 |
| 100 | $87.78000 | $8,778.00 |




