
CA3100E14S-2PBF80F42-05 | |
|---|---|
DigiKey Part Number | ICA3100E14S-2PBF80F42-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-2PBF80F42-05 |
Description | CONN RCPT 4POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 14S-2 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.21000 | $50.21 |
| 10 | $31.62000 | $316.20 |
| 25 | $22.46000 | $561.50 |
| 50 | $19.40000 | $970.00 |
| 100 | $16.42000 | $1,642.00 |




