
CA3106F14S-2SBF80 | |
|---|---|
DigiKey Part Number | ICA3106F14S-2SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-2SBF80 |
Description | CONN PLUG FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.74000 | $79.74 |
| 10 | $50.21000 | $502.10 |
| 25 | $35.68000 | $892.00 |
| 50 | $30.81000 | $1,540.50 |
| 100 | $26.07000 | $2,607.00 |




