
CA3100E14S-2PBF80F0-05 | |
|---|---|
DigiKey Part Number | ICA3100E14S-2PBF80F0-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-2PBF80F0-05 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 4 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 14S-2 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.92000 | $102.92 |
| 10 | $64.80000 | $648.00 |
| 25 | $46.04000 | $1,151.00 |
| 50 | $39.77000 | $1,988.50 |
| 100 | $33.65000 | $3,365.00 |



