
CA3106E14S-2SBF80F42 | |
|---|---|
DigiKey Part Number | ICA3106E14S-2SBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-2SBF80F42 |
Description | CONN PLUG 4POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.15000 | $46.15 |
| 10 | $29.06000 | $290.60 |
| 25 | $20.65000 | $516.25 |
| 50 | $17.83000 | $891.50 |
| 100 | $15.09000 | $1,509.00 |




