TC223L16F133NACLXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1,000
Unit Price: $12.74000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 1,944
Unit Price: $14.61000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 999
Unit Price: $11.86000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $7.40883
Datasheet
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-100-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-100-23
100-TQFP

TC223L16F133NACLXUMA1

DigiKey Part Number
448-TC223L16F133NACLXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC223L16F133NACLXUMA1
Description
IC MCU 32BIT 1MB FLASH 100TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-100-23
Datasheet
 Datasheet
EDA/CAD Models
TC223L16F133NACLXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
133MHz
Connectivity
CANbus, FlexRay, LINbus, QSPI
Peripherals
DMA, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
96K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
3.3V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-100-23
Package / Case
100-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.56749$9,567.49
Manufacturers Standard Package