


TC223L16F133NACKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC223L16F133NACKXUMA1TR-ND - Tape & Reel (TR) 448-TC223L16F133NACKXUMA1CT-ND - Cut Tape (CT) 448-TC223L16F133NACKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC223L16F133NACKXUMA1 |
Description | IC MCU 32BIT 1MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-100-23 |
Datasheet | Datasheet |
EDA/CAD Models | TC223L16F133NACKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 133MHz | |
Connectivity | CANbus, FlexRay, LINbus, QSPI | |
Peripherals | DMA, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 96K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-100-23 | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.61000 | $14.61 |
| 10 | $11.52700 | $115.27 |
| 25 | $10.75680 | $268.92 |
| 100 | $9.91040 | $991.04 |
| 250 | $9.80776 | $2,451.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.06339 | $9,063.39 |

