TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-100-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-100-23
100-TQFP

TC223S16F133FACKXUMA1

DigiKey Part Number
448-TC223S16F133FACKXUMA1TR-ND - Tape & Reel (TR)
448-TC223S16F133FACKXUMA1CT-ND - Cut Tape (CT)
448-TC223S16F133FACKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC223S16F133FACKXUMA1
Description
IC MCU 32BIT 1MB FLASH 100TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-100-23
Datasheet
 Datasheet
EDA/CAD Models
TC223S16F133FACKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
133MHz
Connectivity
CANbus, FlexRay, LINbus, QSPI
Peripherals
DMA, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
96K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
3.3V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-100-23
Package / Case
100-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.40000$11.40
10$8.93700$89.37
25$8.32000$208.00
100$7.64210$764.21
250$7.31900$1,829.75
500$7.12420$3,562.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.96388$6,963.88
Manufacturers Standard Package