
H2AXG-10108-S8 | |
|---|---|
DigiKey Part Number | H2AXG-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-S8 |
Description | JUMPER-H1503TR/A3048S/X 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.67000 | $6.70 |
| 30 | $0.60767 | $18.23 |
| 50 | $0.58060 | $29.03 |
| 100 | $0.54590 | $54.59 |
| 250 | $0.50324 | $125.81 |
| 500 | $0.47322 | $236.61 |
| 1,000 | $0.44502 | $445.02 |
| 2,500 | $0.41031 | $1,025.78 |
| 5,000 | $0.38587 | $1,929.35 |











