
H2AXG-10106-S8 | |
|---|---|
DigiKey Part Number | H2AXG-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-S8 |
Description | JUMPER-H1503TR/A3048S/X 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.65000 | $6.50 |
| 30 | $0.58933 | $17.68 |
| 50 | $0.56320 | $28.16 |
| 100 | $0.52950 | $52.95 |
| 250 | $0.48816 | $122.04 |
| 500 | $0.45904 | $229.52 |
| 1,000 | $0.43167 | $431.67 |
| 2,500 | $0.39800 | $995.00 |
| 5,000 | $0.37430 | $1,871.50 |











