Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10103-S8

DigiKey Part Number
H2AXG-10103-S8-ND
Manufacturer
Manufacturer Product Number
H2AXG-10103-S8
Description
JUMPER-H1503TR/A3048S/X 3"
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.62000$6.20
30$0.56200$16.86
50$0.53700$26.85
100$0.50480$50.48
250$0.46540$116.35
500$0.43766$218.83
1,000$0.41157$411.57
2,500$0.37946$948.65
5,000$0.35686$1,784.30
Manufacturers Standard Package
Alternate Color
JUMPER-H1503TR/A3048A/X 3"
In-Stock: 0
Unit Price: $0.62000
JUMPER-H1503TR/A3048B/X 3"
In-Stock: 0
Unit Price: $0.62000
JUMPER-H1503TR/A3048G/X 3"
In-Stock: 0
Unit Price: $0.62000
JUMPER-H1503TR/A3048L/X 3"
In-Stock: 0
Unit Price: $0.62000
JUMPER-H1503TR/A3048N/X 3"
In-Stock: 0
Unit Price: $0.62000
Alternate Length
JUMPER-H1503TR/A3048S/X 2"
In-Stock: 0
Unit Price: $0.60900
JUMPER-H1503TR/A3048S/X 4"
In-Stock: 0
Unit Price: $0.63000
JUMPER-H1503TR/A3048S/X 5"
In-Stock: 0
Unit Price: $0.64000
JUMPER-H1503TR/A3048S/X 6"
In-Stock: 0
Unit Price: $0.65000
JUMPER-H1503TR/A3048S/X 8"
In-Stock: 0
Unit Price: $0.67000